LFRBXO059244B

IQD
449-LFRBXO059244B
LFRBXO059244B

Mfr.:

Description:
Clock Generators & Support Products WIQD-RBXO Rubidium OscillatorIQRB-1; 50.8 x 50.8mm; 10.0MHz; Sine -30 to 65C 12V ;

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,899.82 £1,899.82

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Clock Generators & Support Products
RoHS:  
Atomic Clock
1 Output
10 MHz
18 V
12 V
IQRB-1
1.7 A
- 30 C
+ 65 C
Through Hole
Bulk
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Operating Supply Voltage: 12 V to 18 V
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Part # Aliases: LFRBXO059244BULK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Rubidium Oscillator

IQD Rubidium Oscillator operates at a standard frequency of 10MHz with a 12V supply voltage. The IQRB-1 sub-miniature atomic clock comes in a 50.8mm x 50.8mm x 25mm through-hole package. Features include 100x less drift than OCXOs, ±0.05ppb, and short-term stability of 0.008ppb/s at 100s, as well as long-term stability. The IQRB-1 provides phase noise of -67dBc/Hz at 1Hz and -140dBc/Hz at 1kHz, along with sine wave output compatibility and a mean time between failure (MTBF) of approximately 100,000 hours. Applications for IQD Rubidium Oscillator include frequency and timing reference, communication base stations, and broadcasting and industrial equipment.

FEATURED PRODUCTS
IQD FREQUENCY PRODUCTS