NB3V110xC Series Clock Buffer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 5,271In Stock
Min.: 1
Mult.: 1
Max.: 40
: 3,000

2 Output 250 kHz 3.5 ns LVCMOS, LVTTL WDFN-8 LVCMOS, LVTTL 250 kHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 6,005In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4 Output 250 kHz 3.5 ns LVCMOS WDFN-8 LVCMOS 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer FANOUT BUFFER WITH 2 1,553In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

2 Output 3.5 ns TSSOP-8 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/L 412In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

6 Output 3.5 ns TSSOP-14 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/LVTTL 1,734In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

8 Output 250 MHz 3.5 ns LVCMOS, LVTTL TSSOP-16 LVCMOS, LVTTL 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer 3.3V 250MHZ LVCMOS/L
4,344Expected 14/09/2026
Min.: 1
Mult.: 1
: 2,500

4 Output 3.5 ns TSSOP-8 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer 3.3V 250MHZ LVCMOS/L Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSSOP-8 NB3V110xC