Audio DSPs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP so Non-Stocked
Min.: 504
Mult.: 504

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked
Min.: 1,300
Mult.: 1,300
: 1,300

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs LFBGA16X16X1.7 361 F19X19 P.8B.4 Non-Stocked
Min.: 504
Mult.: 504

16 Channel 450 MHz 10 bit CAN, I2C, I2S, SPI, UART LFBGA-361 3 Mbps 3 V 3.6 V - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics STA1080HOA3
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

LFBGA-361 Tray SMD/SMT AEC-Q100
STMicroelectronics STA1090HOA3
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4/M3 processor embed SRAM integrated DSP Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

LFBGA-361 Tray SMD/SMT AEC-Q100
STMicroelectronics TDA7729TR
STMicroelectronics Audio DSPs ADS INFOTAINMENT Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSSOP-28 TDA7729 Reel SMD/SMT AEC-Q100
STMicroelectronics STA1080EOA3
STMicroelectronics Audio DSPs Automotive Dual Core Processor for Car Radio and Display Audio application Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

Tray AEC-Q100