Audio Amplifiers

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 65-Volt 7.5-amp QUAD Half-Bridge AMP 152In Stock
Min.: 1
Mult.: 1
: 600
Class-D 200 W 10 % PowerSO-36 6 Ohms 10 V 58 V 0 C + 90 C SMD/SMT STA516B Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 52 W quad bridge power amplifier with low voltage operation 5In Stock
357Expected 23/11/2026
Min.: 1
Mult.: 1

Class-AB 55 W 0.02 % Flexiwatt-25 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole STPA003 AEC-Q100 Tube


STMicroelectronics Audio Amplifiers 30W 30W Stereo AMP Class AB Dual 35V 47In Stock
500Expected 11/06/2026
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 30 W 0.02 % 8 Ohms 8 V 33 V - 20 C + 85 C Through Hole TDA7265B Tube
STMicroelectronics Audio Amplifiers 7+7W DUAL BRIDGE AMP 166In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 5 W 0.05 % PowerSO-20 8 Ohms 3.5 V 12 V 0 C + 70 C SMD/SMT TDA7266D Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 14W Stereo Amplifier 170In Stock
Min.: 1
Mult.: 1

Class-AB 14 W 0.03 % Multiwatt-11 8 Ohms 5 V 22 V 0 C + 70 C Through Hole TDA7269A Tube
STMicroelectronics Audio Amplifiers 60W Audio Amplifier 191In Stock
Min.: 1
Mult.: 1

Class-AB 60 W 0.01 % Multiwatt-15 8 Ohms 10 V 35 V 0 C + 70 C Through Hole TDA7296 Tube
STMicroelectronics Audio Amplifiers 4X41W QUAD BRDG CAR RADIO AMPLIFIER 527In Stock
Min.: 1
Mult.: 1

Class-AB 4 W 0.1 % Flexiwatt-25 4 Ohms 8 V 18 V - 30 C + 85 C SMD/SMT TDA7388 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100W +100W Dual BTL Class-D 4-Select dB 276In Stock
Min.: 1
Mult.: 1
: 1,000

Class-D 100 W 0.1 % PowerSSO-36 6 Ohms 14 V 39 V - 40 C + 85 C SMD/SMT TDA7498 Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 146In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 0.2 % Flexiwatt-V-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563B AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Built-in Diagnostic 599In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 50 W 0.2 % 4 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7567PD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 84In Stock
Min.: 1
Mult.: 1

Class-AB 43 W 0.02 % Flexiwatt-27 4 Ohms 6 V 18.5 V - 40 C + 105 C Through Hole TDA7803A AEC-Q101 Tube
STMicroelectronics Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag 139In Stock
Min.: 1
Mult.: 1
: 600

Class-AB 43 W 0.02 % PowerSO-36 4 Ohms 6 V 18.5 V - 40 C + 105 C SMD/SMT TDA7803A AEC-Q100 Reel, Cut Tape
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 176In Stock
Min.: 1
Mult.: 1

Class-AB 45 W 0.01 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851F AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 363In Stock
8,000Expected 26/06/2026
Min.: 1
Mult.: 1
: 4,000

1-Channel Mono Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4871 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 957In Stock
4,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 4,000

Class-A 1 W 0.15 % TSSOP-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4890 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2x1W stereo audio Pwr amp 1,141In Stock
Min.: 1
Mult.: 1
: 3,000

Class-AB 1 W 0.2 % VFQFPN-16 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4984 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 1.2W audio Pwr amp 1,317In Stock
2,500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2,500

Class-AB 1.2 W 0.2 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2.1ch 40W hi-eff digital audio system 428In Stock
Min.: 1
Mult.: 1
: 1,000

40 W 0.2 % PowerSSO-36 8 Ohms 4.5 V 21.5 V - 20 C + 70 C SMD/SMT STA339BWS Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers Digitally controlled Audio Processor
1,192Expected 31/08/2026
Min.: 1
Mult.: 1
: 600

1-Channel Mono Class-AB 40 W 0.03 % PowerSO-22 4 Ohms 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 45W BRIDGE AMPLIFIER
1,061On Order
Min.: 1
Mult.: 1

Class-AB 45 W 0.06 % Multiwatt-11 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7396 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz
1,440Expected 29/06/2026
Min.: 1
Mult.: 1

Class-D 0.015 % LQFP-48 8 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT HFDA AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 100 V, 100 W DMOS audio amplifier with mute and standby
990Expected 17/07/2026
Min.: 1
Mult.: 1

Class-AB 100 W 0.01 % Multiwatt-H-15 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7294 Tube
STMicroelectronics Audio Amplifiers 15W Dual Bridge Amp
1,495Expected 19/08/2026
Min.: 1
Mult.: 1

Class-AB 15 W 0.1 % Multiwatt-15 8 Ohms 6.5 V 18 V 0 C + 70 C Through Hole TDA7297 Tube
STMicroelectronics Audio Amplifiers Quad Power Amplifier
355On Order
Min.: 1
Mult.: 1

Class-AB 60 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7561 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 44-V, 5.5-A, quad power half-bridge 57In Stock
Min.: 1
Mult.: 1
: 1,000

Class-D 100 W PowerSSO-36 6.2 Ohms 10 V 40 V 0 C + 70 C SMD/SMT STA510F Reel, Cut Tape, MouseReel