AD8336 Series Special Purpose Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 39,502In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 7,402In Stock
Min.: 1
Mult.: 1

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel