TLC27M9 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Med Bias 123In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 210 uV 0.7 pA 16 V, 8 V 3 V, +/- 1.5 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 3 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9ID Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias Non-Stocked Lead-Time 12 Weeks
Min.: 325
Mult.: 25

4 Channel 525 kHz 620 mV/us 220 uV 0.7 pA 16 V, 8 V 4 V, +/- 2 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube