TL031 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL031CD 5,987In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL031 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 588In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL071HIDR 1,581In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 874In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

30 V, +/- 15 V 10 V, +/- 5 V 94 dB SOIC-8 SMD/SMT - 40 C + 85 C TL031 Tube