OPA277 Series Precision Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5 11,359In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA 7,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5 800In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5 605In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U 496In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277AIDRMR 337In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz VSON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5
423On Order
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277AIDRMT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

+/- 18 V +/- 2 V 140 dB VSON-8 SMD/SMT - 40 C + 85 C OPA277 Reel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier ALT 595-OP ALT 595-OPA277PA Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 50

+/- 18 V +/- 2 V 140 dB PDIP-8 Through Hole - 40 C + 85 C OPA277 Tube