MAX4167 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 202In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4167 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4167 Reel