ADA4091-2 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 1,993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 214In Stock
Min.: 1
Mult.: 1

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Tube
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 43In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 400 uA 121 dB 24 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 400 uA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel