AD795 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1,128In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, +/- 18 V 4 V, +/- 4 V 1.3 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Tube
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1,925In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 36 V, +/- 18 V 8 V, +/- 4 V 1.5 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, LOW POWER IN AMP IC Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 36 V, +/- 18 V 8 V, +/- 4 V 1.5 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Reel