LFCSP-16 Precision Amplifiers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,572In Stock
Min.: 1
Mult.: 1
: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 665In Stock
Min.: 1
Mult.: 1
: 5,000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 744In Stock
Min.: 1
Mult.: 1
: 5,000

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP 5,373In Stock
Min.: 1
Mult.: 1
: 1,500

4 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.56 mA 12 mA 107 dB 28.5 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP 2,177In Stock
Min.: 1
Mult.: 1
: 1,500

1.8 mV LFCSP-16 - 40 C + 125 C ADA4610-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 510In Stock
Min.: 1
Mult.: 1
: 1,500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA 40 mA 135 dB 11 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 776In Stock
Min.: 1
Mult.: 1
: 1,500

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD824 224In Stock
1,500Expected 23/02/2027
Min.: 1
Mult.: 1
: 1,500

8 MHz LFCSP-16 SMD/SMT - 40 C + 125 C ADA4622-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L C Voltage Feedback RR Dual w/Disable 972In Stock
Min.: 1
Mult.: 1
: 1,500

2 Channel 70 MHz 220 V/us 600 uV 4.2 uA 6 V 2.7 V 5.6 mA 118 mA 110 dB 10 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4850-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp 166In Stock
1,500Expected 02/04/2027
Min.: 1
Mult.: 1
: 1,500

4 Channel 1.27 MHz 460 mV/us 35 uV 55 nA 15 V, 30 V 1.5 V, 3 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 273In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 193In Stock
1,500Expected 12/09/2026
Min.: 1
Mult.: 1
: 1,500

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp
1,492Expected 10/11/2026
Min.: 1
Mult.: 1
: 1,500

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 36 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA 135 dB LFCSP-16 SMD/SMT - 40 C + 125 C AD8624 Reel
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 36 V 10 V, 10 V 2.2 mA 113 dB 1.8 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

4 Channel 1.27 MHz 35 uV 55 nA 30 V 3 V 800 uA 121 dB LFCSP-16 SMD/SMT - 40 C + 125 C ADA4091-4 Reel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp Non-Stocked Lead-Time 43 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

4 Channel 786 kHz 300 mV/us 35 uV 15 V, 30 V 1.5 V, 3 V 240 uA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP Non-Stocked Lead-Time 37 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V 4.5 V 1.6 mA 86 dB 14 nV/sqrt Hz LFCSP-16 No Shutdown - 40 C + 125 C ADA4610-4 Reel
Analog Devices Precision Amplifiers Next Generation AD824 Non-Stocked Lead-Time 30 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

8 MHz LFCSP-16 SMD/SMT - 40 C + 125 C ADA4622-4 Reel
Analog Devices Precision Amplifiers L C Voltage Feedback RR Dual w/Disable Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

2 Channel 70 MHz 220 V/us 600 uV 4.2 uA 6 V 2.7 V 5.6 mA 110 dB 10 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4850-2 Reel