Texas Instruments OPA2388 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers Dual automotive qua lified wide-bandwid 13,745In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 5 V/us 1.5 uV 350 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388IDGKT 1,611In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 140 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388IDGKR 1,233In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 140 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388ID 1,518In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388IDR 254In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Tube