Texas Instruments LMP2231 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMAE/NOPB 2,164In Stock
Min.: 1
Mult.: 1
Reel: 2,500

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMFE/NOPB 1,036In Stock
850Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sgl Micropwr 1.6V Pr ec Op Amp A 926-LMP A 926-LMP2231AMAE/NOPB 259In Stock
Min.: 1
Mult.: 1

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Tube
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMA/NOPB 150In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMF/NOPB 92In Stock
750Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231BMA/NOPB 243In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231BMFE/NOPB 847In Stock
1,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.6V Prec Op Amp A 9 26-LMP2231BMF/NOPB A 926-LMP2231BMF/NOPB 250In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 130 kHz 58 mV/us 10 uV 0.02 pA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMFE/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

97 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231BMAE/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 760
Mult.: 95

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2231 Tube
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231BMFE/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

97 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMP2231 Reel