Precision Amplifiers

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 3,095In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 1,739In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 7,556In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 6,537In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,193In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 420 kHz 190 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,681In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV 1,716In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 1,763In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 20 uV, zero drift, rail to rail 3 MHz, 36 V 2,682In Stock
Min.: 1
Mult.: 1
: 4,000

TSB182 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 35,303In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power single op amp 4,722In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 1,015In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power quad op amp 2,167In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 31 uA 18 mA 115 dB 37 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 2,439In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Dual Prec Hi-Perform 4,473In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V, +/- 18 V 6 V, +/- 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512A Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 1,622In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 30 V, +/- 15 V 6 V, +/- 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High Prec 4MHz 80mA 500uV Max Low Noise 2,665In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 1,898In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,497In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,496In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,223In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 4,489In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4,287In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel