Renesas Electronics Precision Amplifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

+ 125 C ISL28118 Reel
Renesas / Intersil Precision Amplifiers Single Precision, Micro Power, RRIO, Operational Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 43.5 nV sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel

Renesas / Intersil Precision Amplifiers Single Precision, Micro Power, RRIO, Operational Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 43.5 nV sqrt Hz SOT23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel
Renesas / Intersil Precision Amplifiers ISL28134IBZ 5V ULTRA LW NOISE ZERO DRIFT Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

+ 85 C ISL28134 Reel
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 970
Mult.: 97

2 Channel 1 MHz 320 mV/us 75 uV 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Tube
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1 MHz 320 mV/us 75 uV 600 pA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 145 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Reel
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Channel 1 MHz 320 mV/us 75 uV 600 pA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 145 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Reel
Renesas / Intersil Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1.2 MHz 400 mV/us 230 uV 43 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 500 uA 101 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Reel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 123 dB MSOP-8 SMD/SMT - 40 C + 125 C ISL28208 Reel
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel
Renesas / Intersil Precision Amplifiers ISL28217FBBZ DL PRECISION MIPR OPR A Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1.5 MHz 500 mV/us 50 uV 1 nA +/- 20 V +/- 2.25 V 1.06 mA 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28217 Reel
Renesas / Intersil Precision Amplifiers ISL28217FBZ DLI PRECISION MIPR OPR A Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1.5 MHz 500 mV/us 100 uV 1 nA +/- 20 V +/- 2.25 V 1.06 mA 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28217 Reel
Renesas / Intersil Precision Amplifiers ISL28217FUZ DLI PRECISION MIPR OPR A Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ISL28217 Reel
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 4 MHz 1.2 V/us 40 uV 230 nA 40 V 3 V 850 uA 118 dB MSOP-8 SMD/SMT - 40 C + 125 C ISL28218 Reel
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Reel
Renesas / Intersil Precision Amplifiers ISL28227FUBZISI LW NOISE OPR AMP Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 50

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Renesas / Intersil Precision Amplifiers ISL28227FUBZISI LW NOISE OPR AMP Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Reel
Renesas / Intersil Precision Amplifiers ISL28227FUZISIO LW NOISE OPR AMP Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 50

2 Channel 10 MHz 3.6 V/us 150 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Renesas / Intersil Precision Amplifiers ISL28227FUZISIO LW NOISE OPR AMP Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 10 MHz 3.6 V/us 150 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Reel