Analog Devices Inc. ADA4177-2 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 27,462In Stock
Min.: 1
Mult.: 1

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 228In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 794In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 480In Stock
Min.: 1
Mult.: 1

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 1,305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel