Precision Amplifiers

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,660In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 1,660In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 98In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 35 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT2079 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 544In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 281In Stock
Min.: 1
Mult.: 1

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1499 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 1,066In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 900 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1885 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 3,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2 MHz 900 mV/us 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT LT1885 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 336In Stock
Min.: 1
Mult.: 1

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 57In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT2079 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 110In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2079 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,432In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 2,891In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.075 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT LT1639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 217In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 4x R2R In & Out Prec Op 176In Stock
Min.: 1
Mult.: 1

4 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1631 Tube
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 697In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LT1639 Tube
Analog Devices Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps 1,086In Stock
Min.: 1
Mult.: 1

4 Channel 20 MHz 6 V/us 75 uV 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1679 Tube
Analog Devices Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps 1,294In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 20 MHz 6 V/us 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT LT1679 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x R2R Out, pA In Prec Op Amps 216In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 350 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1882 Tube
Analog Devices Precision Amplifiers 4x R2R Out, pA In Prec Op Amps 393In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 350 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1882 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 990In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 900 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1885 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 205In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 208In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown 0 C + 70 C LTC2052 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 471In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 1,635In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube