Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier 14,318In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 15 uA 15 mA 135 dB 95 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP 27,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 7,954In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 850 uA 87 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 16,467In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 2,903In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 44,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 9,023In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 26 V, 13 V 5 V, 2.5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1uA OP AMP LOW POWER CMOS 3,953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 7 kHz 4 mV/us 235 uV 10 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 750 nA 5 mA 90 dB 190 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8500 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP 3,841In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 1,335In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3.5 MHz 2 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 290 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel