Precision Amplifiers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL HIGH SPEED OP AMP IC 1,364In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers PRECISION,16MHZ H.S. AMP 427In Stock
Min.: 1
Mult.: 1

1 Channel 16 MHz 100 V/us 700 uV 2 nA 18 V, 18 V 4.75 V, 4.75 V 10 mA 50 mA 110 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices Precision Amplifiers IC, HIGH SPEED OP AMP IC 2,220In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 350 V/us 500 uV 10 uA 36 V, 18 V 5 V, 2.5 V 7 mA 50 mA 120 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD817 Tube
Analog Devices Precision Amplifiers PRECISION,16MHZ H.S. AMP 93In Stock
Min.: 1
Mult.: 1

1 Channel 16 MHz 100 V/us 100 uV 1 nA 18 V, 18 V 4.75 V, 4.75 V 10 mA 50 mA 113 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 53In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 149In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 10 uV 40 nA 22 V, +/- 22 V 4 V, +/- 4 V 3.5 mA 10 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP37 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLYPREC'N AMP 1,546In Stock
Min.: 1
Mult.: 1

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 834In Stock
Min.: 1
Mult.: 1

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 555In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 25 V/us 700 uV 30 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD823 Tube
Analog Devices Precision Amplifiers DUAL, HIGH SPEED OP AMP 168In Stock
200Expected 18/03/2026
Min.: 1
Mult.: 1

2 Channel 50 MHz 350 V/us 500 uV 6.6 uA 36 V, 18 V 5 V, 2.5 V 6.8 mA 50 mA 120 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD826 Tube
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 203In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 200 V/us 500 uV 7.2 uA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE 1,747In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 85 uV 9 nA 18 V, +/- 18 V 3 V, +/- 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE 1,029In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 30 uV 5.5 nA 18 V, +/- 18 V 3 V, +/- 3 V 1.1 mA 15 mA 120 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 540In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 10 uV 2 nA +/- 22 V +/- 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 2,628In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA +/- 22 V +/- 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 180In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, +/- 18 V 4 V, +/- 2 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers VERY LOW-NOISE PRECISION 219In Stock
650Expected 10/02/2026
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, +/- 18 V 12 V, +/- 4.5 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP270 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP 1,250In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.8 V/us 10 uV 10 nA 22 V, 22 V 4 V, 4 V 4.67 mA 20 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP27 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP 751In Stock
1,150Expected 16/02/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP27 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 243In Stock
250Expected 16/02/2026
Min.: 1
Mult.: 1

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers Dual Low Voltage Micropower OP Amp 389In Stock
Min.: 1
Mult.: 1

2 Channel 20 kHz 12 mV/us 125 uV 25 nA 36 V, 18 V 1.6 V, 800 mV 25 uA 5 mA 120 dB 65 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP290 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW IB OP 249In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 150 mV/us 200 uV 50 pA +/- 20 V +/- 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices Precision Amplifiers MICROPOWER OPERATIONAL AMP 375In Stock
Min.: 1
Mult.: 1

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 36 V, 18 V 1.6 V, 800 mV 14 uA 5 mA 60 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices Precision Amplifiers LOW-POWER, LOW BIAS CURRE 399In Stock
Min.: 1
Mult.: 1

1 Channel 900 kHz 200 mV/us 10 uV 100 pA 20 V, +/- 20 V 2 V, +/- 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers LOW-POWER, LOW BIAS CURRE 350In Stock
Min.: 1
Mult.: 1

1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, +/- 20 V 2 V, +/- 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube