Differential Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 3,113In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual zero-drift mi c ropower (65 A) hig 3,499In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

2 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 65 uA 28 mA 120 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual high-precision low-power 105MHz 2,156In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

2 Channel 50 MHz 100 V/us 10 uV 300 nA 12.6 V 2.7 V 800 uA 30 mA 95 dB 6.3 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2863A Reel, Cut Tape
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr 2,759In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA320AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Precision Amplifiers Single low-offset ( 10 V) low-noise (4. 2,642In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

1 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 10.4 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA392 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 1,971In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo 5,501In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 31 mA 126 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 487In Stock
Min.: 1
Mult.: 1
: 250

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET DUAL O P AMP 1,117In Stock
2,500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2,500

1 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET QUAD O P AMP 93In Stock
18,000On Order
Min.: 1
Mult.: 1
: 3,000

4 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4387 Reel, Cut Tape, MouseReel