Texas Instruments TLV2254A Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail A 595-TLV A 595-TLV2254AID 3,704In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail A 595-TLV A 595-TLV2254AIPW 1,902In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R A 595-TL V2254AIDR A 595-TLV2254AIDR 241In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R 10In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail A 595-TLV A 595-TLV2254AIPWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Tube
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Rail-to-Rail Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

850 uV 60 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 135 uA 77 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2254A Reel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Rail-to-Rail A A 595-TLV2254AQDREP Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

850 uV 60 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 68 uA 77 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2254A Reel