Nisshinbo Micro Devices Operational Amplifiers - Op Amps

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps High Quality Sound, J-FET Input Dual Operational Amplifier 65In Stock
Min.: 1
Mult.: 1

2 Channel 11 MHz 25 V/us 800 uV 5 pA 9 mA 80 dB 8 nV/sqrt Hz EMP-8-AN SMD/SMT No Shutdown - 40 C + 125 C MUSES8921
Nisshinbo Operational Amplifiers - Op Amps High-Quality Sound, J-FET Input Dual Operational Amplifier 27In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 11 MHz 25 V/us 800 mV 5 pA 9 mA 80 dB DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MUSES8920A Reel, Cut Tape

Nisshinbo Operational Amplifiers - Op Amps Single Tiny CMOS 25,288In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 2 mV 1 pA 5.5 V 1 V 160 uA 55 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJU7092 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 40V 100mA 6.8 to 36V 9.5mA 100dV 200mA R 26,955In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.5 MHz 3.5 V/us 2 mV 1 pA 36 V 6.8 V 9.5 mA 200 mA 80 dB 50 nV/sqrt Hz TO-252-5 SMD/SMT Shutdown - 40 C + 125 C NJU77903 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 32V 320mW 32V Single Supply 63,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VSP-8 SMD/SMT NJM29 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 8,581In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2,417In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 300 mV/us 450 uV 50 nA 36 V, +/- 18 V 4 V, +/- 2 V 1.5 mA 85 dB DMP-8 SMD/SMT No Shutdown - 30 C + 85 C NJM2119 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Ultra Lw Noise 9,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 12 MHz 2.4 V/us 6 mV 8 uA 14 V, +/- 7 V 4 V, +/- 2 V 9.5 mA 60 dB 1.5 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2122 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Full Swing 3,196In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 400 mV/us 5 mV 250 nA 5 V 1.8 V 550 uA 55 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJM2730 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Sgl RtoR Op Amp 2.5V to 14V 1mV 4,524In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 3.5 V/us 6 mV 350 nA 14 V 2.5 V 3.3 mA 60 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJM2741 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Single Small 4,406In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 2.5 V/us 4 mV 1 pA 5.5 V 1 V 400 uA 55 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C NJU7008 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps CMOS 1,991In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 400 kHz 400 mV/us 2 mV 1 pA 16 V 3 V 600 uA 60 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJU7062 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 0.7mA 0.6V 2mV 32V 690mW 1.1MHz 7,388In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 500 uV 150 nA 32 V 3 V 700 uA 40 mA 70 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM2904 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps 1.7MHz 50uA EMI 75dB 900MHz 5mV 2,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.7 MHz 800 mV/us 1 mV 1 pA 5.5 V 1.8 V 50 uA 70 dB 24 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 55 C + 125 C NJU7755x Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Full Swing 2,416In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 Channel 1 MHz 400 mV/us 5 mV 250 nA 6 V 1.8 V 900 uA 55 dB 10 nV/sqrt Hz TVSP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2732 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Quad Single Supply 1,990In Stock
Min.: 1
Mult.: 1

4 Channel 500 kHz 500 mV/us 10 mV 500 nA 32 V, +/- 15 V 3 V, +/- 1.5 V 2 mA 85 dB DMP-14 SMD/SMT No Shutdown - 40 C + 85 C NJM2902 Tube
Nisshinbo Operational Amplifiers - Op Amps 11V 15uV 3V to 10V 20mV 30mA 140dB 2,298In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 12 V/us 3 uV 400 pA 10 V 3 V 600 uA 40 mA 100 dB 120 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 105 C NJU7098 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2,240In Stock
Min.: 1
Mult.: 1

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM2068 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Full Swing 1,847In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 5 mV 250 nA 6 V 1.8 V 900 uA 55 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM2732 Tube
Nisshinbo Operational Amplifiers - Op Amps High Quality Audio Dual Op Amp 1,964In Stock
Min.: 1
Mult.: 1

2 Channel 15 MHz 5 V/us 300 uV 500 nA 18 V 2 V 6 mA 80 dB 4.5 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM8801
Nisshinbo Operational Amplifiers - Op Amps Dual 3,006In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 3.5 V/us 10 mV 1 pA 16 V 3 V 4 mA 60 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJU7032 Tube

Nisshinbo Operational Amplifiers - Op Amps High Current CMOS 2.2 to 5.5V 40mA 6,620In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 800 kHz 850 mV/us 10 mV 1 pA 5.5 V 2.2 V 700 uA 40 mA 44 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJU70 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual 0.8uVrms 15MHz 18V 15V 30V 400mW 3,278In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 15 MHz 5 V/us 300 uV 500 nA 18 V 2 V 6 mA 80 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4580 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual Ch 500uV 10nV 1pA 900MHz 2,795In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1.3 MHz 500 mV/us 20 uV 1 pA 5.5 V 2.2 V 1.2 mA 70 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJU7066 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps 5.5nV 500uA RtR Enh RF Op Amp 2,275In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 4.4 MHz 1.1 V/us 2 mV 1 pA 5.5 V 1.8 V 500 uA 100 dB 11 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C NJU77806F3 Reel, Cut Tape