Analog Devices Isolation Amplifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 5,831In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1,225In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 764In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 4,967In Stock
784On Order
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 631In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 347In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 802In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 1,068In Stock
1,000Expected 12/09/2026
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier 537In Stock
784Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 98

ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers Auto- High Stability Isolated Error Amp 388In Stock
392Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 98

ADUM3195 2 Channel 3000 Vrms Isolated 15 MHz 210 kHz 200 pA 1.5 mV 5.5 V 4.5 V 7.3 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 20In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 214In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 280In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 680In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 5In Stock
196Expected 24/08/2026
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 285In Stock
1,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1,000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 450In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 223In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 177In Stock
Min.: 1
Mult.: 1

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 313In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier
3,481Expected 22/10/2027
Min.: 1
Mult.: 1
Max.: 720

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier
3,387On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier
2,812On Order
Min.: 1
Mult.: 1
Max.: 160

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp
2,646On Order
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube