MCP6N16-010E/MF

Microchip Technology
579-MCP6N16-010E/MF
MCP6N16-010E/MF

Mfr.:

Description:
Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.98 £1.98
£1.64 £41.00
£1.49 £178.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
80 dB
100 pA
22 uV
1.1 mA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Microchip Technology
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Gain V/V: 10 V/V
GBP - Gain Bandwidth Product: 5 MHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.5 nA
Maximum Input Resistance: 130 Ohms
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Shutdown: No Shutdown
Factory Pack Quantity: 120
Subcategory: Amplifier ICs
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

MCP6N16 Zero-Drift Instrumentation Amplifier

Microchip MCP6N16 Zero-Drift Instrumentation Amplifier features a self-correcting architecture that maximizes DC performance by providing ultra-low offset, low offset drift, and superior common-mode and power-supply rejection while eliminating the adverse effects of 1/f noise. The design ensures high accuracy in time and temperature. MCP6N16's two external resistors set the gain, minimizing gain error and drift over temperature. The reference voltage (VREF) shifts the output voltage (VOUT). Each device includes EMI filters at the input pins for superior EMI rejection (EMIRR). The low-power CMOS process technology enables low power consumption across a 500kHz bandwidth. A hardware-enabled pin provides additional power savings. MCP6N16's low-power operation and shutdown capability requires less current for the given speed and performance, which extends battery life and results in less self-heating. Additionally, MCP6N16's low 1.8V operation allows two dry-cell 1.5V batteries to be drained well beyond typical use. The device's rail-to-rail input and output operation enables full-range use even in low-supply conditions. This provides better performance across the entire operating voltage range.