Analog Devices Inc. AD8000 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 36000250GHz Op-Amp / Disable (single) 12,308In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8000 1 Channel 4.1 kV/us 54 dB 100 mA 45 uA 1 mV 12 V 4.5 V 13.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1.4GHz Op-Amp / Disable (single) 586In Stock
Min.: 1
Mult.: 1

AD8000 1 Channel 4.1 kV/us 54 dB 100 mA 45 uA 1 mV 12 V 4.5 V 13.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1.4GHz Op-Amp / Disable (single) 1,090In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8000 1 Channel 4.1 kV/us 54 dB 100 mA 45 uA 1 mV 12 V 4.5 V 13.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1.4GHz Op-Amp / Disable (single) Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8000 1 Channel 2.7 kV/us 54 dB 100 mA 5 uA 1 mV 12 V, +/- 6 V 4.5 V, +/- 2.25 V 14.3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel