CMOS High Speed Operational Amplifiers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6 24,589In Stock
Min.: 1
Mult.: 1
: 3,000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 1.8-GHz u nity-gain bandwidth 4,156In Stock
Min.: 1
Mult.: 1
: 3,000

OPA859 1 Channel 900 MHz 1.15 kV/us 65 dB 84 dB 105 mA 5 pA 900 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers IC CMOS OP AMP 17,689In Stock
Min.: 1
Mult.: 1
: 3,000

BU7495HFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 85 C SMD/SMT HVSOF-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2,382In Stock
Min.: 1
Mult.: 1
: 3,000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive dual-cha nnel 50-MHz decompe 3,801In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 1,889In Stock
Min.: 1
Mult.: 1
: 3,000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 7,652In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2,968In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2,479In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap, Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 1,995In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 5,592In Stock
Min.: 1
Mult.: 1
: 3,000

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers AMPLIFIER 994In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 150 MHz 80 V/us 120 dB 80 dB 200 mA 2.6 pA 1 mV 5.5 V 2.7 V 9.6 mA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

BU7495SHFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 105 C SMD/SMT HVSOF-5 Reel