MAX9203 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1,468In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 2 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 8,164In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 1.3 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 12In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 1.3 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Reel, Cut Tape, MouseReel