AD8465 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp 1,994In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 2 mV 5 uA - 40 C + 125 C AD8465 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp 22In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 5 mV 5 uA - 40 C + 125 C AD8465 Waffle