Texas Instruments Analog Comparators

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 45 NSEC ULT LOW PWR LOW VLTG RRI CMPRT A A 926-LMV7239M7X/NOPB 9,291In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr A 9 A 926-LMV7239M7/NOPB 1,784In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Push/ Pu ll Out A 926-LMV727 A 926-LMV7271MFX/NOPB 1,594In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE 1.8V LOW PWR COMPARATOR W/ RRI A A 926-LMV7271MGX/NOPB 1,807In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MG/NOPB 5,032In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Open Dra in A 926-LMV7275MGX A 926-LMV7275MGX/NOPB 2,597In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL 1.8V Low Pwr Com parator w/ RRI A 92 A 926-LMV7275MG/NOPB 3,196In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MGX/NOPB 2,084In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV761MF/NOPB 2,225In Stock
3,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Lo Vtg Prec Cmprtr w / Push-Pull Output A 926-LMV762MM/NOPB 2,634In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators MicroPwr CMOS Input RRIO 1.8V Comprtr A A 926-LPV7215MFX/NOPB 1,450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 580Na RRIO 1.8V P-P Out Comparator A 926 A 926-LPV7215MGX/NOPB 6,076In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 mA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H/NOPB A 926- A 926-LM111H/NOPB 1,175In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk

Texas Instruments Analog Comparators High-speed functiona lly isolated window 637In Stock
Min.: 1
Mult.: 1

SMD/SMT VSON-8 1 Channel Open Drain Isolated Comparator 2.7 V 27 V 4.3 mA 4 mA 25 nA - 40 C + 125 C AMC21C12
Texas Instruments Analog Comparators Fast-response reinf orced isolated diff 160In Stock
512Expected 22/06/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 10 mA 25 nA - 40 C + 125 C AMC23C10
Texas Instruments Analog Comparators Dual fast-response r einforced isolate 1,748In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 2 Channel Open Drain Window 3 V 27 V 3.2 mA 4 mA 25 nA - 40 C + 125 C AMC23C14 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual fast-response r einforced isolated 868In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 2 Channel Open Drain Isolated Comparator 3 V 27 V 4 mA 25 nA - 40 C + 125 C AMC23C15 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual fas t-response reinforce 810In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 25 V 4 mA 25 nA - 40 C + 125 C AMC23C15 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 236In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT DSBGA-6 1 Channel Open Drain Differential 2.4 V 40 V 17 mA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 125In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT BGA-6 1 Channel LVDS Complementary 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator 1,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Quad Diff Compara tor 2,176In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator 2,689In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Dual Diff Compara tors 2,850In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra Fst L Pwr Prec A 595-TL3016IPWR A A 595-TL3016IPWR 338In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube