Texas Instruments Analog Comparators

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators SGL Gen Purp Vtg Cmp tr A 926-LM397MF/NO A 926-LM397MF/NOPB 7,022In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 180 ns 3V Comparator 8-SOIC -40 to 85 A A 926-LM6511IM/NOPB 831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector 180 ns General Purpose 2.5 V 30 V 3.5 mA 8 mA 5 mV 130 nA - 40 C + 85 C LM6511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micro-Power Rai l-to-Rail Input CMO A 926-LMC6762AIM/NOPB 3,737In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 20 uA 8 mV 0.04 pA - 40 C + 85 C LMC6762 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Micropwr RRIN C MOS Comparator A 92 A 926-LMC6772AIMMXNOPB 3,004In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual MicroPwr RRI CM OS Comparator A 926 A 926-LMC6772AIMM/NOPB 1,223In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772AIM/NOPB 1,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772BIM/NOPB 2,994In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 18 mV 0.04 pA - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7211BIM5/NOPB 5,282In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 15 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7211BIM/NOPB 3,183In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM5/NOPB 6,031In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7221AIM5/NOPB 11,677In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Tiny Comp-Open D rain A 926-LMC7225I A 926-LMC7225IM5X/NOPB 3,100In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7225 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Sngl Comp A 9 26-LMV331M5X/NOPB A A 926-LMV331M5X/NOPB 5,640In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M5/NOPB 16,115In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Sngl Comp A 9 26-LMV331M7X/NOPB A A 926-LMV331M7X/NOPB 9,614In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Gen Purp Lo Vtg Tiny Pack Cmptr A 9 A 926-LMV339MT/NOPB 5,755In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MMX/NOPB A 926-LMV393MMX/NOPB 6,222In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393MM/NOPB 11,301In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M5/NOPB 2,797In Stock
5,895Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M7/NOPB 2,528In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7235M5X/NOP A 926-LMV7235M5X/NOPB 2,040In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M5/NOPB 4,915In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7235M7X/NOP A 926-LMV7235M7X/NOPB 3,453In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M7/NOPB 2,786In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr A 9 A 926-LMV7239M5/NOPB 4,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel