Analog Comparators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature
DIOO Microcircuits Analog Comparators 36V dual comparator with OD output Non-Stocked
Min.: 6,000
Mult.: 6,000

SMD/SMT MSOP-8 2 Channel Open Drain 2.5 us Differential 2.7 V 36 V 125 uA 35 mA 4.5 mV 10 pA - 40 C + 125 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain 1.4 V 5.5 V 1.55 uA 24.3 mA 20 pA - 40 C + 85 C
DIOO Microcircuits Analog Comparators CMOS in,Push pull output comparator Non-Stocked
Min.: 6,000
Mult.: 6,000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.4 V 5.5 V 1.5 uA 25 mA 5 mV 26.5 nA - 40 C + 85 C
DIOO Microcircuits Analog Comparators CMOS in,Push pull output comparator Non-Stocked
Min.: 10,000
Mult.: 10,000

SMD/SMT DFN-4 1 Channel Push-Pull 1.4 V 5.5 V 300 nA 23 mA 5 mV 20 nA - 40 C + 85 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C