Texas Instruments THS4041 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 165MHz A 595-THS4041 CDR A 595-THS4041CD A 595-THS4041CDR 225In Stock
Min.: 1
Mult.: 1

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 165MHz 108In Stock
Min.: 1
Mult.: 1

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Feedback Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Feedback Amp A 59 A 595-THS4041CD Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Feedback Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Auto Cat 165-MHz C- Stable Hi Speed Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 AEC-Q100 Reel