Texas Instruments OPA544 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp 1,115In Stock
Min.: 1
Mult.: 1

1 Channel 1.4 MHz 8 V/us 5 mV 100 pA 70 V 20 V 12 mA 4 A 106 dB 36 nV/sqrt Hz TO-220-5 Through Hole No Shutdown - 40 C + 85 C OPA544 Tube
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp 189In Stock
500Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1.4 MHz 8 V/us 5 mV 100 pA 70 V 20 V 12 mA 4 A 106 dB 36 nV/sqrt Hz TO-263-5 SMD/SMT No Shutdown - 40 C + 85 C OPA544 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp 247In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.4 MHz 8 V/us 5 mV 100 pA 70 V 20 V 12 mA 4 A 106 dB 36 nV/sqrt Hz TO-263-5 SMD/SMT No Shutdown - 40 C + 85 C OPA544 Reel, Cut Tape, MouseReel