Renesas Electronics CA3130 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 1,474In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 15 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3130 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 144In Stock
3,920Expected 07/08/2026
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 15 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA COMP Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 15 MHz 30 V/us 15 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130 Reel