Microchip MCP6472 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp 6,561In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 MHz 1.1 V/us 1.5 mV 150 pA 5.5 V 2 V 100 uA 10 mA 83 dB 27 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C MCP6472 AEC-Q100 Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp 225In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1.1 V/us 1.5 mV 350 pA 5.5 V 2 V 100 uA 10 mA 70 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6472 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 1.1 V/us 1.5 mV 350 pA 5.5 V 2 V 100 uA 10 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6472 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

TDFN-8 No Shutdown MCP6472 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual, 2 MHz OP, E temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 2 MHz 1.1 V/us 1.5 mV 350 pA 5.5 V 2 V 100 uA 32 mA 70 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6472 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

SOIC-8 No Shutdown MCP6472 AEC-Q100 Reel