Microchip MCP6071 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Single 1.8V 1.2MHz Op Amp, E tem 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 1.2 MHz 500 mV/us 150 uV 5 nA 110 uA 28 mA 74 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 2,418In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 2,625In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 690In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Single 1.8V 1.2MHz Op Amp E tem 1,324In Stock
24,000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel