RB521S-40-TP

Micro Commercial Components (MCC)
833-RB521S-40-TP
RB521S-40-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 40Vr 28Vrms 40V 45Vrm 1A 150mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:
8,000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.255 £0.26
£0.158 £1.58
£0.10 £10.00
£0.073 £36.50
£0.058 £58.00
£0.057 £142.50
£0.048 £240.00
Full Reel (Order in multiples of 8000)
£0.04 £320.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-523-2
Single
Si
200 mA
40 V
540 mV
1 A
90 uA
- 55 C
+ 125 C
RB521S
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

RB52xS / RB751S Schottky Rectifiers

Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers are surface-mount devices offered a range of sizes. Packages include 0201, DFN-1006-2, SOD-882, and SOT-523. MCC RB52xS / RB751S Schottky Rectifiers feature an operating temperature range of -40°C to +125°C.