CTS521,L3F

Toshiba
757-CTS521L3F
CTS521,L3F

Mfr.:

Description:
Schottky Diodes & Rectifiers Single High-speed switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-882-2
Single
Si
200 mA
30 V
450 mV
1 A
30 uA
- 40 C
+ 100 C
CTS521
Reel
Cut Tape
MouseReel
Brand: Toshiba
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 0.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Small Signal Schottky Barrier Diodes

Toshiba Small Signal Schottky Barrier Diodes come in a variety of packages, voltages, and current ratings to meet a variety of design requirements. Voltages range from 10V to 60V with current ratings from 0.05A to 2A. Toshiba Small Signal Schottky Barrier Diodes feature high-speed switching and a low leakage current.

In Stock: 81,326

Stock:
81,326 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.158 £0.16
£0.068 £0.68
£0.059 £5.90
£0.044 £22.00
£0.038 £95.00
Full Reel (Order in multiples of 10000)
£0.025 £250.00
£0.022 £440.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩