0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes 4.7V 200mW 311In Stock
48,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z4V7
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 4,302In Stock
16,000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

4.7 V SMD/SMT SOD-523-2 500 mW 3 uA 80 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 5.1V 200mW 11,028In Stock
123,000On Order
Min.: 1
Mult.: 1
Max.: 3,210
: 3,000

5.1 V SMD/SMT SOD-523-2 500 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z5V1
onsemi Zener Diodes 6.2V 200mW 43,440In Stock
168,000Expected 15/01/2027
Min.: 1
Mult.: 1
Max.: 9,000
: 3,000

6.2 V SMD/SMT SOD-523 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z6V2S
onsemi Zener Diodes 6.2V 200mW 2,829In Stock
99,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 731In Stock
112,000On Order
Min.: 1
Mult.: 1
Max.: 16,000
: 8,000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 6.8V 200mW 115In Stock
18,000On Order
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOD-523 500 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z6V8S
onsemi Zener Diodes 8.2V 200mW 542In Stock
57,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

8.2 V SMD/SMT SOD-523-2 200 mW 6 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z8V2
onsemi Zener Diodes 9.1V 200mW 1,288In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

9.1 V SMD/SMT SOD-523 500 mW 5 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z9V1S
onsemi Zener Diodes 9.1V 200mW 899In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOD-523-2 500 mW 5 % 200 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z9V1
onsemi Zener Diodes ZENER DIODE SOD523 7,536In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z10V
onsemi Zener Diodes ZENER DIODE SOD523 10,334In Stock
Min.: 1
Mult.: 1
Max.: 1,130
: 8,000

10 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 1,698In Stock
24,000Expected 15/12/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

15 V SMD/SMT SOD-523-2 500 mW 50 nA 30 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 16,073In Stock
15,000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

20 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z20V
onsemi Zener Diodes ZENER DIODE SOD523 7,962In Stock
Min.: 1
Mult.: 1
: 8,000

20 V SMD/SMT SOD-523-2 500 mW 50 nA 55 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 4,201In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

24.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z24V
onsemi Zener Diodes ZENER DIODE SOD523 624In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 1,280
: 8,000

24.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 3,364In Stock
Min.: 1
Mult.: 1
: 8,000

27 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 2,187In Stock
3,000Expected 29/09/2027
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT SOD-523-2 500 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 1,515In Stock
Min.: 1
Mult.: 1
: 8,000

2.4 V SMD/SMT SOD-523-2 500 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 910In Stock
Min.: 1
Mult.: 1
: 3,000

2.7 V SMD/SMT SOD-523-2 500 mW 5 % 20 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V7
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 6,266In Stock
Min.: 1
Mult.: 1
: 8,000

2.7 V SMD/SMT SOD-523-2 500 mW 20 uA 100 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 8,000In Stock
Min.: 1
Mult.: 1
: 8,000

30 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 597In Stock
45,000On Order
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z33V
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 7,592In Stock
Min.: 1
Mult.: 1
: 8,000

33 V SMD/SMT SOD-523-2 500 mW 50 nA 80 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4