1.6 mm Zener Diodes

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZEN REG 0.5W 5.1V 43,384In Stock
9,000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4689
onsemi Zener Diodes ZEN REG 0.5W 16V 33,094In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4703
onsemi Zener Diodes ZEN REG 0.5W 5.1V 99,350In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 17 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 6.8V 65,551In Stock
9,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

6.8 V SMD/SMT SOD-123-2 500 mW 5 % 3 uA 5 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 18V 67,498In Stock
Min.: 1
Mult.: 1
Max.: 2,690
: 3,000

18 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 21 Ohms - 55 C + 150 C Single 7 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZENER REGULATR DIODE 28,213In Stock
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 41 Ohms - 55 C + 150 C Single 4.6 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5254E
ROHM Semiconductor Zener Diodes 6.8V 200MW 3,607In Stock
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOT-25-5 200 mW 500 nA + 150 C Quad Common Anode 5 mA Reel, Cut Tape, MouseReel FTZ6.8E
ROHM Semiconductor Zener Diodes ARRAY 6.2V 6,400In Stock
Min.: 1
Mult.: 1
: 3,000

6.2 V SMD/SMT SOT-346-3 200 mW 1 uA 60 Ohms + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel STZ6.2N
ROHM Semiconductor Zener Diodes 6.8V 1,437In Stock
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOT-346-3 200 mW 5 % 500 nA 40 Ohms + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel STZ6.8N
Nexperia Zener Diodes BZV55-B11/SOD80/LLDS 9,290In Stock
Min.: 1
Mult.: 1
: 10,000

11 V SMD/SMT SOD-80C-2 500 mW 2 % 100 nA 20 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B13/SOD80/LLDS 8,278In Stock
Min.: 1
Mult.: 1
: 2,500

13 V SMD/SMT SOD-80C-2 500 mW 2 % 100 nA 30 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B18/SOD80/LLDS 965In Stock
22,500Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,500

18 V SMD/SMT SOD-80C-2 500 mW 2 % 50 nA 45 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B20/SOD80/LLDS 3,823In Stock
Min.: 1
Mult.: 1
: 2,500

20 V SMD/SMT SOD-80C-2 500 mW 2 % 50 nA 55 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B22/SOD80/LLDS 606In Stock
Min.: 1
Mult.: 1
: 10,000

22 V SMD/SMT SOD-80C-2 500 mW 2 % 50 nA 55 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B27/SOD80/LLDS 7,892In Stock
Min.: 1
Mult.: 1
: 2,500

27 V SMD/SMT SOD-80C-2 500 mW 2 % 50 nA 80 Ohms - 65 C + 200 C Single 2 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B2V4/SOD80/LLDS 7,383In Stock
Min.: 1
Mult.: 1
: 2,500

2.4 V SMD/SMT SOD-80C-2 500 mW 2 % 50 uA 100 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B39/SOD80/LLDS 2,094In Stock
Min.: 1
Mult.: 1
: 2,500

39 V SMD/SMT SOD-80C-2 500 mW 2 % 50 nA 130 Ohms - 65 C + 200 C Single 2 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B4V7/SOD80/LLDS 9,444In Stock
Min.: 1
Mult.: 1
: 2,500

4.7 V SMD/SMT SOD-80C-2 500 mW 2 % 3 uA 80 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B5V6/SOD80/LLDS 39,868In Stock
Min.: 1
Mult.: 1
: 2,500

5.6 V SMD/SMT SOD-80C-2 500 mW 2 % 1 uA 40 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B68/SOD80/LLDS 285In Stock
Min.: 1
Mult.: 1
: 10,000

68 V SMD/SMT SOD-80C-2 500 mW 2 % 50 nA 240 Ohms - 65 C + 200 C Single 2 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B7V5/SOD80/LLDS 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

7.5 V SMD/SMT SOD-80C-2 500 mW 2 % 1 uA 15 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B7V5/SOD80/LLDS 9,990In Stock
Min.: 1
Mult.: 1
: 10,000

7.5 V SMD/SMT SOD-80C-2 500 mW 2 % 1 uA 15 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B8V2/SOD80/LLDS 15,942In Stock
Min.: 1
Mult.: 1
: 2,500

8.2 V SMD/SMT SOD-80C-2 500 mW 2 % 700 nA 15 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-C16/SOD80/LLDS 18,418In Stock
Min.: 1
Mult.: 1
: 10,000

16 V SMD/SMT SOD-80C-2 500 mW 5 % 50 nA 40 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-C20/SOD80/LLDS 18,873In Stock
Min.: 1
Mult.: 1
: 10,000

20 V SMD/SMT SOD-80C-2 500 mW 5 % 50 nA 55 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55