1.6 mm Zener Diodes

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZT52H-C51/SOD123F/SOD2 211In Stock
6,000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3,000

51 V SMD/SMT SOD-123F-2 830 mW 5 % 50 nA 100 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52H
onsemi Zener Diodes ZEN REG 0.5W 36V 19,585In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 5.6V 17,932In Stock
Min.: 1
Mult.: 1
: 3,000

5.6 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA 40 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5V6
Vishay Semiconductors Zener Diodes 2.4 Volt 0.5W 5% 14,415In Stock
Min.: 1
Mult.: 1
: 2,500

2.4 V SMD/SMT SOD-80 500 mW 5 % 50 uA 85 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN REG 0.5W 12V 21,039In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

12 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 25 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ12
onsemi Zener Diodes ZR REG0.5W 36V SPC 16,265In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5258E
onsemi Zener Diodes ZEN REG 0.5W 24V 18,752In Stock
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 70 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ24
Vishay Semiconductors Zener Diodes 3.6 Volt 0.5W 5% 15,374In Stock
Min.: 1
Mult.: 1
: 10,000

3.6 V SMD/SMT SOD-80 500 mW 5 % 2 uA 90 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN 500MW SPCL 14,085In Stock
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 45 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ18
onsemi Zener Diodes ZEN SOD123 REG. AUTO 16,697In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.6 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ4690
onsemi Zener Diodes ZEN REG 0.5W 4.3V 16,132In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4.3 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 22 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZENER DIODE 500mW 36V 36,514In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

36 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA Reel, Cut Tape, MouseReel MMSZ52
Vishay Semiconductors Zener Diodes 10 Volt 0.5W 5% 16,592In Stock
Min.: 1
Mult.: 1
: 10,000

10 V SMD/SMT SOD-80 500 mW 5 % 100 nA 15 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN SOD123 REG 0.5W 4.7V 77,524In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

4.7 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4688
onsemi Zener Diodes ZEN SOD123 REG 0.5W 5.6V 12,763In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.6 V SMD/SMT SOD-123-2 500 mW 2 % 5 uA 11 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ52
Vishay Semiconductors Zener Diodes 25 Volt 0.5W 5% 11,060In Stock
Min.: 1
Mult.: 1
: 2,500

25 V SMD/SMT SOD-80 500 mW 5 % 100 nA 35 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Zener Diodes Zener, SOD-123, 15V, 0.35W, 5% 5,320In Stock
3,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3,000

15 V SMD/SMT SOD-123 350 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Diotec Semiconductor Zener Diodes Zener, SOD-123, 10V, 0.35W, 5% 8,191In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-123 350 mW 5 % 200 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes BZV55-B12/SOD80/LLDS 65,923In Stock
Min.: 1
Mult.: 1
: 2,500

12 V SMD/SMT SOD-80C-2 500 mW 2 % 100 nA 25 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
Nexperia Zener Diodes BZV55-B5V1/SOD80/LLDS 67,932In Stock
Min.: 1
Mult.: 1
: 2,500

5.1 V SMD/SMT SOD-80C-2 500 mW 2 % 2 uA 60 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape, MouseReel BZV55
onsemi Zener Diodes 13V 500mW 93,702In Stock
21,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

13 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ13
onsemi Zener Diodes 16V 500mW 60,742In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MMSZ4703
onsemi Zener Diodes 6V 500mW 104,663In Stock
12,000Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

6 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 7 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes 51V 500mW 91,664In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

51 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 125 Ohms - 55 C + 150 C Single 2.5 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes 110V 500mW 95,343In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

110 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 750 Ohms - 55 C + 150 C Single 1.1 mA Reel, Cut Tape, MouseReel MMSZ52