S3JB Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3,000

Super Fast Recovery Rectifier Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3,000

Super Fast Recovery Rectifier AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 3A, 600V, Super Fast Recovery Rectifier 6In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AA-2 420 V 3 A Super Fast Recovery Rectifier Single 1.24 V 100 A 10 uA 35 ns - 55 C + 150 C ES3 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 250ns, 3A, 600V, Fast Recovery Rectifier 1,606In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.1 V 80 A 5 uA 250 ns - 55 C + 150 C RS3JB-T Reel, Cut Tape
Taiwan Semiconductor Rectifiers 75ns, 3A, 600V, High Efficient Recovery Rectifier 3,409In Stock
Min.: 1
Mult.: 1
: 3,400

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 75 ns - 55 C + 150 C Reel, Cut Tape