PDIP-4 Gull Wing Transistor Output Optocouplers

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% Non-Stocked
Min.: 4,000
Mult.: 4,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 50-150% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 150 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 50-150% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 150 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>250-500% Non-Stocked
Min.: 4,000
Mult.: 4,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 500 % 60 mA 1.5 V 55 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-600% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 600 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-600% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 600 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers SOP4 Photocoupler Half pitch, AC input Non-Stocked Lead-Time 20 Weeks
Min.: 12,000
Mult.: 12,000
: 3,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel
LITEON Transistor Output Optocouplers Optocoupler Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Reel
LITEON Transistor Output Optocouplers Optocoupler Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 6,000
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 6 V 200 mW - 30 C + 100 C Reel
LITEON Transistor Output Optocouplers Optocoupler Phototransistor Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 100

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 mA 1.4 V 300 V 50 mA 300 mV 10 us 12 us 6 V 200 mW - 25 C + 100 C Tube