HS2240P.C

Semtech
947-HS2240P.C
HS2240P.C

Mfr.:

Description:
Power Switch ICs - Power Distribution HotSwitch, 22V, 3.1A eFuse, 40A Ipp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,291

Stock:
4,291 Can Dispatch Immediately
Quantities greater than 4291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.74 £3.74
£2.12 £21.20
£1.54 £154.00
£1.42 £710.00
£1.40 £1,400.00
Full Reel (Order in multiples of 3000)
£1.40 £4,200.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Tradename: HotSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

HS2240P & HS2950P HotSwitch® Protection ICs

Semtech HS2240P and HS2950P HotSwitch® Protection ICs are designed to protect against various electrical overstress (EOS) conditions, including lightning, electrostatic discharges (ESD), short circuits, and inrush current. The HotSwitch ICs are highly-integrated power switches connected with the main power rail to turn a load on and off as needed by the application. These devices detect electrical surges and provide robust security to the downstream subsystem by gracefully disconnecting the load from the power source.