M1P45M12W2-1LA

STMicroelectronics
511-M1P45M12W2-1LA
M1P45M12W2-1LA

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 1200 V, 47.5 mOhm SiC MOSFET NTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
ACEPACK DMT-32
6 Channel
1.2 kV
30 A
60.5 mOhms
- 10 V, + 22 V
5 V
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Height: 5.9 mm
Length: 44.5 mm
Product Type: MOSFET Modules
Qualification: AQG-324
Factory Pack Quantity: 11
Subcategory: Discrete and Power Modules
Type: Power Module
Width: 27.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M1P45M12W2-1LA ACEPACK DMT‑32 Power Module

STMicroelectronics M1P45M12W2-1LA ACEPACK DMT‑32 Power Module realizes a six-pack topology with integrated NTC tailored for the DC/DC converter stage of the OBC. This power module is used in On-Board Charger (OBC). The M1P45M12W2-1LA power module guarantees the optimal balance between energy losses and high switching frequency operation mode. This power module creates complex topologies with very high power densities and high-efficiency requirements. This power module AQG 324 qualified. The M1P45M12W2-1LA power module features six silicon carbide Power MOSFETs of 2nd generation. 

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.23 £45.23
£35.91 £395.01