SPI Digital Potentiometer ICs

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 773In Stock
3,000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1,000

AD5206 100 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Channel 8-Bit Digital Potentiometer 1,972In Stock
Min.: 1
Mult.: 1
: 1,000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL 1,919In Stock
1,290On Order
Min.: 1
Mult.: 1
: 1,000

AD5207 10 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 600In Stock
Min.: 1
Mult.: 1

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot 2,168In Stock
Min.: 1
Mult.: 1
: 1,000

AD5232 10 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 835In Stock
192Expected 26/08/2027
Min.: 1
Mult.: 1

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 271In Stock
3,000Expected 02/09/2027
Min.: 1
Mult.: 1
: 1,000

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 1,175In Stock
Min.: 1
Mult.: 1
: 1,000

AD5260 200 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 610In Stock
Min.: 1
Mult.: 1
: 1,000

AD5260 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 1,709In Stock
Min.: 1
Mult.: 1

AD5262 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 402In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

AD5262 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1,827In Stock
Min.: 1
Mult.: 1
: 1,000

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1,723In Stock
Min.: 1
Mult.: 1
: 1,000

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol SPI I.C. 1,184In Stock
Min.: 1
Mult.: 1
: 1,500

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1,297In Stock
Min.: 1
Mult.: 1
: 1,000

AD5270 50 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 966In Stock
Min.: 1
Mult.: 1
: 1,000

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 788In Stock
Min.: 1
Mult.: 1

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 3,253In Stock
3,050Expected 03/08/2026
Min.: 1
Mult.: 1
Max.: 250

AD5290 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 2,160In Stock
1,900Expected 24/08/2026
Min.: 1
Mult.: 1
: 1,000

AD5290 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1,399In Stock
Min.: 1
Mult.: 1

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1,576In Stock
Min.: 1
Mult.: 1
Max.: 100

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1,490In Stock
1,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

AD5292 50 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 751In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

AD5292 100 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 100In Stock
768On Order
Min.: 1
Mult.: 1
Max.: 100

AD5293 20 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube