PIC18 Core 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 402In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 12 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 666In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 602In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 610In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.62 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 521In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 666In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 53In Stock
819On Order
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT 521In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.5 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 305In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube