STMicroelectronics MOSFETs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 175 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 0.195 Ohm typ., 15 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 7,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 195 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.061 Ohm 40 A Mdmesh M5 2,640In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 22.5 A 61 mOhms - 25 V, 25 V 4 V 96 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 600V 0.186Ohm typ. 18A MDmesh M2 2,130In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 18 A 186 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 550V 0.066Ohm 31A MDmesh M5 2,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 550 V 22.5 A 90 mOhms - 25 V, 25 V 4 V 62 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V .198Ohm 15A MDmesh M5 2,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 15 A 210 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 2,200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 115 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 650V 0.09Ohm 22.5A Mdmesh M5 2,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 105 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 2.8 W MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.094 Ohm typ., 25 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 2,682In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 70 mOhm typ., 31 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV 1,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 31 A 80 mOhms - 25 V, 25 V 3.25 V 57 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.135 Ohm typ. 15A MDmeshM5 2,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 15 A 162 mOhms - 25 V, 25 V 4 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.160 Ohm 19A HV Mdmesh II 2,119In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 600 V 19 A 160 mOhms - 25 V, 25 V 4 V 60 nC - 55 C + 150 C 3 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V 0.3 20 Ohm 10A MDmesh II 2,235In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 10 A 385 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.115 Ohm typ., 22 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 1,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21.5 A 135 mOhms - 25 V, 25 V 3 V 47 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.278 Ohm typ., 11 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 11 A 278 mOhms - 25 V, 25 V 2 V 21.5 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 0.175 Ohm typ., 15 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 209 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 109 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 650 V, 0.205 Ohm typ., 14 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 14 A 250 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 0.184 Ohm typ., 16 A MDmesh M2 EP Power MOSFET in a PowerFLAT 8 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 16 A 206 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 650 V, 0.124 Ohm typ., 20 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 20 A 124 mOhms - 20 V, 20 V 2 V 41.5 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-Ch 650 V 0.075 Ohm 22.5 A Mdmesh Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 75 mOhms - 25 V, 25 V 4 V 82 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 175 mOhm typ., 15 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 215 mOhms - 25 V, 25 V 3.25 V 24 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 91 mOhm typ., 25 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel