ST25R100-CMET

STMicroelectronics
511-ST25R100-CMET
ST25R100-CMET

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC/HF RFID reader IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,423

Stock:
4,423 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.32 £2.32
£2.01 £20.10
£1.90 £47.50
£1.75 £175.00
£1.68 £420.00
£1.58 £790.00
£1.42 £1,420.00
£1.33 £3,325.00
Full Reel (Order in multiples of 5000)
£1.24 £6,200.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 25 C
SMD/SMT
UFQFPN-24
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: ST25R100
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25R100 NFC/HF RFID Reader IC

STMicroelectronics ST25R100 NFC/HF RFID Reader IC delivers high-end performance in a small 4mm x 4mm 24-pin TQFN package. This reader IC offers high output power with Dynamic Power Output (DPO), allowing easy integration into applications with small antennas. The ST25R100 reader IC includes an RC oscillator and a programmable timer to automatically scan for cards or other NFC-enabled devices while in WU mode. This reader IC features external communication interfaces, i.e., a Serial Peripheral Interface (SPI), with data transfer speeds of up to 6Mbit/s. The ST25R100 reader IC is designed to operate within the 2.7V to 5.5V wide power supply range and a -25°C to 85°C broad ambient temperature range. Typical applications include beauty and lifestyle, brand protection, accessory recognition, automatic parameter setting, identification, healthcare, and access control.